ACM12DTAT-S273

Heilind Number:SULACM12DTAT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTAT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTAT-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTAT-S273

Detailed Description

The ACM12DTAT-S273 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 24 positions across 2 rows, this connector ensures secure and reliable connections. Featuring a threaded mount and thru-hole termination method, it guarantees stability even in harsh environments. The contact material of beryllium copper with gold plating offers excellent conductivity and corrosion resistance, while the loop bellow contact type and right-angle orientation facilitate easy mating. Rated for a high voltage of 950 VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of .61 in (15.49mm) and width of .47 in (11.94mm), makes it ideal for space-constrained applications. Trust in the ACM12DTAT-S273 for efficient and durable connectivity in your electronic systems.