ACM12DTAT-S664

Heilind Number:SULACM12DTAT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTAT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTAT-S664
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM12DTAT-S664

Detailed Description

Introducing the ACM12DTAT-S664, a high-performance board-to-board connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, threaded mount type, and thru-hole termination method make it easy to install securely. Boasting 24 positions and a pitch of 3.96mm, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it meets stringent performance standards. The right-angle orientation and loop bellow contact type further enhance its versatility. Matte Tin termination plating adds durability. Ideal for use in aerospace, defense, and industrial applications, this connector, with a height of 15.49mm and width of 11.94mm, is compact yet powerful. Trust the ACM12DTAT-S664 for seamless board-to-board connections in your projects.