ACM12DTAT

Heilind Number:SULACM12DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTAT

Detailed Description

Introducing the ACM12DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it offers ample power handling. The female connector has two rows and a threaded mount type, with thru-hole termination for secure attachment. Contact plating in Gold and termination plating in Matte Tin guarantee excellent signal transmission and durability. The 24-position connector with a pitch of 3.96mm is ideal for dense PCB layouts. Operating temperature range from -65 to 150°C makes it suitable for a wide range of industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient space utilization. Whether for aerospace, military, or industrial applications, the ACM12DTAT connector is a reliable choice.