ACM12DTBD-S273

Heilind Number:SULACM12DTBD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTBD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTBD-S273
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM12DTBD-S273

Detailed Description

The ACM12DTBD-S273 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 950VAC, it ensures efficient power transmission. The female connector has two rows with 24 positions, ideal for complex electronic setups. Its right-angle orientation and clearance hole mount type allow for easy and secure installation. The termination method is through-hole, with contact material and plating of Beryllium Copper and Gold, respectively, ensuring excellent conductivity. With a pitch of 3.96mm (.156 in) and a tail length of 4.57mm (.18 in), it provides precise connectivity. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 11.94mm in width, it offers a compact yet robust solution for your connectivity needs. The connector is also RoHS compliant, meeting environmental standards. Perfect for high-reliability applications, the ACM12DTBD-S273 is a top choice for engineers and manufacturers looking for quality board-to-board connectivity solutions.