| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DTBD-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACM12DTBD-S664 |
ACM12DTBD-S664
| Heilind Number: | SULACM12DTBD-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DTBD-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM12DTBD-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial settings. The female gender, right-angle orientation, and clearance hole mount type make installation easy and efficient. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 24 positions and a pitch of 3.96 mm, it offers ample connectivity options for your PCBs. Trust the ACM12DTBDS664 for secure and efficient board-to-board connections in your designs.

