ACM12DTBH

Heilind Number:SULACM12DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTBH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DTBH

Detailed Description

Introducing the ACM12DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 950VAC, it is perfect for power and signal transmission. The female connector, with two rows of 24 positions each, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation a breeze. Gold-plated beryllium copper contacts provide excellent conductivity, while matte tin termination plating ensures durability. Operating in temperatures ranging from -65°C to 150°C, this connector is suitable for a wide range of industrial applications. The loop bellow contact type and right-angle orientation further enhance its versatility. Compact and reliable, the ACM12DTBH is a must-have component for any professional PCB assembly project.