ACM12DTBI

Heilind Number:SULACM12DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTBI

Detailed Description

The ACM12DTBI is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power transmission. The threaded mount type and thru-hole termination method provide secure and stable connections. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. This connector, with 24 positions in a right-angle orientation, is ideal for complex board-to-board or card edge setups. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Operating in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The ACM12DTBI is a top choice for high-reliability applications that demand precision and performance.