ACM12DTBN-S664

Heilind Number:SULACM12DTBN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTBN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTBN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTBN-S664

Detailed Description

The ACM12DTBN-S664 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The female connector with two rows and right-angle orientation, along with Thru Hole termination, allows for secure and convenient PCB mating. The 24 gold-plated Loop Bellow contacts provide excellent conductivity and signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and other hi-rel industries. With a compact form factor and matte tin termination plating, it is suitable for space-constrained applications. Trust the ACM12DTBN-S664 for seamless and durable board-to-board connections in your critical systems.