| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM12DTBN |
ACM12DTBN
| Heilind Number: | SULACM12DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM12DTBN, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 950 VAC. With two rows of 24 gold-plated contacts in a loop bellow configuration, it guarantees reliable signal transmission. The right-angle orientation and thru-hole termination method make it ideal for PCB installations. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is built to withstand harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for board-to-board connections. Trust the ACM12DTBN for secure and durable interconnectivity in your electronic systems.

