ACM12DTBS

Heilind Number:SULACM12DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTBS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DTBS

Detailed Description

Introducing the ACM12DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 24 female contacts, this connector ensures secure and reliable connectivity. Crafted from PPS and Beryllium Copper with gold-plated contacts, it offers excellent conductivity and durability. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee efficient signal transmission. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and side-hole mount type provide flexibility in PCB layout. With a compact design, measuring 9.4mm (.37in) in width and .61in (15.49mm) in height, the ACM12DTBS is ideal for space-constrained applications. Trust in its matte tin termination plating for reliable solder connections. Whether for aerospace, telecommunications, or industrial systems, this connector, part of the hi-rel ACM series, delivers uncompromising performance. Upgrade your connectivity solutions with the ACM12DTBS.