| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DTBT-S273 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACM12DTBT-S273 |
ACM12DTBT-S273
| Heilind Number: | SULACM12DTBT-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DTBT-S273 |
| ECAD Model: |
Specifications
Detailed Description
The ACM12DTBT-S273 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connections. With 24 female gendered rows, it offers ample connectivity options. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 950 VAC, this connector is suitable for various environments. The matte tin termination plating adds to its reliability. Whether in aerospace, telecommunications, or industrial settings, the ACM12DTBTS273 is a top choice for high-reliability applications.

