ACM12DTBT

Heilind Number:SULACM12DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTBT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DTBT

Detailed Description

Introducing the ACM12DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 24 positions across 2 rows, this female connector ensures secure and efficient connections. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees reliable conductivity even in harsh environments, with a voltage rating of 950 VAC. The termination method is through-hole, with a threaded mount type for sturdy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, its loop bellow contact type and right-angle orientation offer versatility in design. With a tail length of 4.57mm (.18 in) and a compact connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it provides space-saving solutions without compromising performance. Ideal for aerospace, defense, and industrial applications, the ACM12DTBT connector is the epitome of reliability and durability in connectivity solutions.