ACM12DTBZ-S273

Heilind Number:SULACM12DTBZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTBZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTBZ-S273
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM12DTBZ-S273

Detailed Description

Introducing the ACM12DTBZ-S273, a high-performance PCB connector perfect for demanding applications. Designed with PPS and Beryllium Copper materials, this connector ensures excellent conductivity and durability. Featuring a 3A amperage and capable of handling up to 950VAC, it guarantees reliable power transmission. With a female gender and two rows for versatile connectivity, it suits various circuit setups. The side hole mount type and thru-hole termination method offer secure installation. Constructed with gold-plated Beryllium Copper contacts, it maintains low contact resistance. The loop bellow contact type and right-angle orientation further enhance its functionality. Boasting 24 positions and a tail length of 4.57mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it ensures performance in harsh environments. With a compact size of 15.49mm in height and 11.94mm in width, it saves space on PCBs. The matte tin termination plating guarantees long-term reliability. Classified under the hi-rel category, the ACM12DTBZS273 is the ideal choice for mission-critical applications.