| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DTBZ-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULACM12DTBZ-S664 |
ACM12DTBZ-S664
| Heilind Number: | SULACM12DTBZ-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DTBZ-S664 |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper; .0 Female Right Angle Loop Bellow Connector, perfect for high-reliability board-to-board connections in demanding environments. Featuring 24 gold-plated contacts, each with a pitch of 3.96mm (.156 in), and a voltage rating of 950 VAC, this connector ensures secure and efficient power and signal transmission. With a side-hole mount, thru-hole termination, and a tail length of 4.57mm (.18 in), it offers easy and durable installation. Operating in a wide temperature range from -65 to 150°C, and with matte tin termination plating, it guarantees reliable performance even in extreme conditions. Measuring 15.49mm (.61 in) in height and 11.94mm (.47 in) in width, this compact yet robust connector is a vital component in aerospace, military, and industrial applications where durability and precision are paramount.

