| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DTKD-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACM12DTKD-S288 |
ACM12DTKD-S288
| Heilind Number: | SULACM12DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM12DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector boasts exceptional durability and reliability. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. Featuring a female gender, two rows of 24 loop bellow contacts plated with gold, it guarantees secure and low-resistance connections. The clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers compact yet robust connectivity. Trust the ACM12DTKDS288 for your critical electronic systems.

