ACM12DTKD-S328

Heilind Number:SULACM12DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTKD-S328

Detailed Description

The ACM12DTKD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a 3A amperage rating and a voltage capacity of 950VAC, this connector guarantees reliable power transmission. The female gender, 2 rows, and clearance hole mount type make it versatile for various setups. Its thru-hole termination method and gold-plated Beryllium Copper contacts offer secure and low-resistance connections. The 3.96mm pitch and straight orientation, along with 24 positions, provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances its longevity. Overall, the ACM12DTKD-S328 is a top-of-the-line choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.