ACM12DTKD

Heilind Number:SULACM12DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTKD

Detailed Description

ACM12DTKD is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 3 A and a voltage capacity of 950 VAC, this connector is suitable for power and signal transmission. The female, straight orientation connector has two rows with 24 positions, offering ample connectivity options. Termination is via Thru Hole method with Clearance Hole mount type, guaranteeing secure attachment to the PCB. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity and corrosion resistance. Operating temperature range of -65 to 150 °C makes it ideal for use in extreme conditions. The connector is RoHS compliant and has a matte tin termination plating, meeting international standards for environmental friendliness. Perfect for industrial, aerospace, and telecommunications applications, the ACM12DTKD guarantees high reliability and performance.