ACM12DTKH-S288

Heilind Number:SULACM12DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DTKH-S288

Detailed Description

ACM12DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial settings. The female connector has two rows with 24 positions, perfect for high-density layouts. Gold-plated Beryllium Copper contacts offer superior conductivity, while the termination method using a card extender ensures easy installation. The connector's loop bellow contact type and straddle orientation further enhance its durability and stability. With a pitch of 3.96 mm and a low-profile design, it allows for efficient signal transmission while saving space on the PCB. Matte Tin termination plating adds to its longevity, making it a reliable choice for mission-critical systems. Whether used in aerospace, defense, or telecommunications, the ACM12DTKHS288 connector meets the highest standards for performance and quality.