ACM12DTKH-S328

Heilind Number:SULACM12DTKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTKH-S328
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DTKH-S328

Detailed Description

ACM12DTKH-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, this connector offers reliable power transmission. The female gender, with two rows and 24 positions, suits various connectivity needs. Its clearance hole mount type and through-hole termination method make installation easy. The contact material is Beryllium Copper with Gold plating, guaranteeing low contact resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's straight orientation, loop bellow contact type, and 3.96mm pitch provide precise and secure connections. It has a tail length of 4.83mm and a compact design with a height of 15.49mm and width of 9.4mm. The termination plating is Matte Tin, ensuring corrosion resistance. Classified under hi-rel connectors, the ACM12DTKHS328 is a top choice for aerospace, defense, and industrial applications.