ACM12DTKH

Heilind Number:SULACM12DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTKH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DTKH

Detailed Description

The ACM12DTKH is a high-performance board to board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of industrial and commercial systems. The female gender connector with two rows and 24 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme conditions. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Matte Tin termination plating ensures compatibility with various soldering processes. Overall, the ACM12DTKH is a reliable and efficient solution for your connectivity needs.