ACM12DTKI

Heilind Number:SULACM12DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTKI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DTKI

Detailed Description

Introducing the ACM12DTKI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a dual-row, female gender configuration and threaded mount type, this connector ensures secure and reliable connections. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. Featuring 24 positions with a pitch of 3.96mm, it offers ample versatility for various applications. The contact type, Loop Bellow, enhances signal integrity, while the straight orientation and through-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is ideal for critical systems. Its compact design, with a height of 15.49mm and a width of 9.4mm, ensures space-saving efficiency. The matte tin termination plating adds further corrosion resistance, making it a reliable choice for rugged environments. Perfect for industrial and commercial use, the ACM12DTKI is the ultimate solution for your connectivity needs.