ACM12DTKN-S288

Heilind Number:SULACM12DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTKN-S288

Detailed Description

ACM12DTKN-S288 features a robust construction using PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage tolerance of 950VAC, this female connector is ideal for high-power applications. Its two rows of contacts, terminated via a Card Extender method, provide secure connectivity. The Beryllium Copper contacts with Gold plating offer excellent conductivity and corrosion resistance. Featuring a pitch of 3.96mm and 24 positions, it allows for precise and versatile PCB connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. With termination plating in Matte Tin, it ensures durability. The ACM12DTKNS288 is classified under Board To Board PCB Connectors, Card Edge Connectors, and is a reliable choice for high-performance connectivity solutions.