ACM12DTKN

Heilind Number:SULACM12DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTKN

Detailed Description

The ACM12DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent electrical requirements. This female connector offers 24 positions in a dual-row configuration, with a pitch of 3.96mm (.156in) for efficient connectivity. The termination method is through-hole, guaranteeing secure attachment to the PCB. Contacts are made of Beryllium Copper with gold plating for optimal conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. With a compact design measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves valuable board space. The connector's tail length of .19in (4.83mm) and matte tin termination plating ensure easy installation. It belongs to the high-quality ACM series, making it a top choice for professionals in the industry.