ACM12DTKS-S288

Heilind Number:SULACM12DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DTKS-S288

Detailed Description

Featuring a robust construction of PPS & Beryllium Copper, the ACM12DTKS-S288 connector is designed for high-performance applications. With a current rating of 3A and a voltage capability of 950VAC, it ensures reliable power transmission. This female connector offers 24 positions in a 2-row configuration, allowing for efficient connectivity. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee excellent signal integrity. With a pitch of 3.96mm and a tail length of 4.45mm, it offers precise and secure connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's straddle orientation and side hole mount type provide versatility in installation. With matte tin termination plating, it ensures durability and longevity. Perfect for board-to-board and card edge connections, the ACM12DTKSS288 is a reliable solution for demanding electronic systems.