ACM12DTKS

Heilind Number:SULACM12DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTKS

Detailed Description

SKU ACM12DTKS features a high-performance PPS & Beryllium Copper construction, ensuring reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector is suitable for demanding applications. Its two rows and 24 positions, combined with a pitch of 3.96mm, offer efficient connectivity on PCBs. The side hole mount type and thru-hole termination method provide secure attachment. Contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. The loop bellow contact type and straight orientation further enhance connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. With a compact design, measuring .61in in height and 9.4mm in width, it is ideal for space-constrained installations. Matte Tin termination plating ensures corrosion resistance. Classified under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product offers versatility in various electronic setups. Whether in industrial, aerospace, or telecommunications settings, the ACM12DTKS connector delivers superior performance.