ACM12DTKT

Heilind Number:SULACM12DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTKT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DTKT

Detailed Description

Introducing the ACM12DTKT, a female connector designed with precision and durability in mind. Featuring two rows for enhanced connectivity, this threaded mount connector ensures secure attachment. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees reliable performance even in demanding environments. With a pitch of 3.96mm, it offers efficient signal transmission. The loop bellow contact type and thru hole termination method further enhance its functionality. Operating at voltages up to 950VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Boasting 24 positions and a compact design with dimensions of 9.4mm in width and 15.49mm in height, it is ideal for board-to-board and card edge connections. The matte tin termination plating ensures longevity and corrosion resistance. Whether in industrial settings or electronic devices, the ACM12DTKT delivers outstanding performance without compromise. Elevate your connectivity solutions with this high-quality component.