ACM12DTMD-S664

Heilind Number:SULACM12DTMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTMD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTMD-S664

Detailed Description

The ACM12DTMD-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and right-angle orientation make it versatile for various PCB layouts. The termination method of thru-hole and termination plating of Matte Tin guarantee secure soldering. Gold-plated Beryllium Copper contacts with a loop bellow design offer excellent conductivity and durability. With 24 positions and a 3.96mm pitch, it allows for high-density connections. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, with dimensions of 15.49mm in height and 11.94mm in width, saves space on the PCB. Classified under hi-rel connectors, the ACM12DTMDS664 is a reliable solution for mission-critical systems.