ACM12DTMD

Heilind Number:SULACM12DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTMD

Detailed Description

The ACM12DTMD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a pitch of 3.96mm (.156in) and 24 gold-plated contact positions, it offers efficient signal transmission up to 950VAC and 3A. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Its loop bellow contact type guarantees secure mating, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, military, and industrial systems. With a compact size of 9.4mm (.37in) width and 15.49mm (.61in) height, it saves space without compromising performance. The ACM12DTMD is RoHS compliant, ensuring environmental responsibility in its manufacturing process. Trust in its quality and durability for your critical electronic connections.