ACM12DTMH

Heilind Number:SULACM12DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTMH

Detailed Description

Introducing the ACM12DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows and 24 positions offers ample connectivity options. Gold-plated Beryllium Copper contacts guarantee efficient signal transmission. Its right-angle orientation and clearance hole mount type provide versatility in installation. With a temperature range of -65 to 150°C and matte tin termination plating, it's suitable for a wide range of operating conditions. The ACM12DTMH is ideal for aerospace, defense, and other high-reliability applications where durability and performance are critical.