ACM12DTMI

Heilind Number:SULACM12DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTMI

Detailed Description

Introducing the ACM12DTMI, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable conductivity in even the harshest environments. With a voltage rating of 950 VAC and an amperage of 3A, it offers robust power transmission capabilities. The connector's threaded mount type and through-hole termination method guarantee secure and stable installation. Gold-plated Beryllium Copper contacts provide excellent signal integrity, while the loop bellow contact type and right-angle orientation optimize space efficiency. With 24 positions and a pitch of 3.96mm, it allows for dense PCB layouts. Operating between -65°C to 150°C, it's suitable for a wide range of industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet durable. The matte tin termination plating ensures long-term reliability. Ideal for use in aerospace, defense, and telecommunications systems, the ACM12DTMI is a top-choice connector for high-reliability applications.