ACM12DTMN-S664

Heilind Number:SULACM12DTMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM12DTMN-S664

Detailed Description

Introducing the ACM12DTMN-S664, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring both durability and reliable connectivity. With a contact plating of gold and termination plating of matte tin, it guarantees optimal signal transmission. The 24-position, two-row design with a pitch of 3.96mm is perfect for high-density mounting. Operating at temperatures ranging from -65°C to 150°C and boasting a voltage rating of 950 VAC, it is suitable for a wide range of environments. The right-angle orientation and no-mounting requirement offer flexibility in installation. With a contact type of Loop Bellow and a tail length of 5.84mm, it provides secure connections. This connector is ideal for use in aerospace, defense, and other industries where reliability is paramount. Upgrade your PCB assemblies with the ACM12DTMNS664 for superior performance.