| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM12DTMN |
ACM12DTMN
| Heilind Number: | SULACM12DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM12DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector guarantees superior durability and reliability. With a contact material of Beryllium Copper and gold plating, it ensures excellent conductivity and corrosion resistance. The 24-position, 2-row female connector boasts a pitch of 3.96mm (.156 inches) and can handle up to 3A of current at 950VAC. Its right-angle orientation and no-mounting design offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector meets the stringent requirements of various industries. The ACM12DTMN is the perfect choice for engineers seeking top-notch connectivity solutions for their electronic designs.

