ACM12DTMS

Heilind Number:SULACM12DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DTMS

Detailed Description

Introducing the ACM12DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it ensures stable power transmission. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB setups. Gold-plated contact pins on beryllium copper ensure optimal conductivity. Meeting stringent quality standards, this connector is ideal for industries requiring high reliability. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in temperatures ranging from -65°C to 150°C, it is suitable for harsh environments. The matte tin termination plating guarantees secure solder connections. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable PCB space. The ACM12DTMS is the perfect choice for applications where durability, performance, and reliability are paramount.