ACM12DTMZ-S664

Heilind Number:SULACM12DTMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DTMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DTMZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM12DTMZ-S664

Detailed Description

Introducing the ACM12DTMZ-S664, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector offers exceptional durability and reliability. Featuring a 24-position, 2-row female configuration with a right-angle orientation and side-hole mount type, it ensures secure and efficient connections. The contact materials are gold-plated Beryllium Copper, guaranteeing superior conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. Thru-hole termination with matte tin plating provides a robust and stable connection. Perfect for aerospace, defense, and industrial applications, the ACM12DTMZ-S664 meets the highest standards of quality and performance.