ACM15DCKD

Heilind Number:SULACM15DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DCKD

Detailed Description

The ACM15DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its two-row, 30-position configuration and 3.96mm pitch offer ample connectivity options. Gold-plated contacts and Matte Tin termination guarantee optimal conductivity and corrosion resistance. The contact type, Loop Bellow, and termination method, Thru Hole, further enhance its durability. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs.