ACM15DCKH

Heilind Number:SULACM15DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DCKH

Detailed Description

Introducing the ACM15DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a contact plating of gold and termination plating of matte tin, it offers excellent signal transmission and corrosion resistance. The connector, with two rows and 30 positions, boasts a 3A amperage and 950VAC voltage rating, making it suitable for power and data-intensive systems. Its loop bellow contact type and straight orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a compact height of 15.49mm and width of 9.4mm, the ACM15DCKH is an ideal choice for aerospace, defense, and industrial applications where durability and performance are paramount. Despite not being RoHS compliant, its high reliability and robust design make it a valuable component in any electronic system.