ACM15DCKI-S288

Heilind Number:SULACM15DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DCKI-S288

Detailed Description

Introducing the ACM15DCKIS288, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female, 2-row design with a threaded mount type and card extender termination method offers secure installation. The contact material, Beryllium Copper, paired with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it's suitable for high-power systems. The loop bellow contact type and straddle orientation further enhance its functionality. With 30 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers compact yet efficient PCB integration. The termination plating of matte tin ensures durability. The ACM15DCKIS288 is a top choice for industries requiring robust and high-reliability connectors.