ACM15DCKN-S288

Heilind Number:SULACM15DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DCKN-S288

Detailed Description

Introducing the ACM15DCKN-S288, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 30 positions for versatile connectivity. Crafted with PPS and Beryllium Copper, it ensures robust durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for various power and signal applications. Operating seamlessly in a wide temperature range from -65 to 150°C, it guarantees performance in diverse environments. The termination method is through a card extender, providing secure attachment. Its straddle orientation and loop bellow contact type further enhance connectivity. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB while ensuring efficient signal routing. The termination plating is matte tin, complying with industry standards for reliability. This connector belongs to the high-quality ACM series, offering superior performance in board-to-board and card edge connections. Whether for industrial, aerospace, or telecommunications applications, the ACM15DCKN-S288 is the ideal choice for demanding electronic systems.