| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DCKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACM15DCKN |
ACM15DCKN
| Heilind Number: | SULACM15DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM15DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 3A and voltage capability up to 950VAC. With two rows of 30 gold-plated contacts in a straight orientation, it ensures efficient signal transmission. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable attachment to the PCB. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, the ACM15DCKN is ideal for space-restricted designs. Trust in this connector for high-reliability performance in your electronic systems.

