ACM15DCKS

Heilind Number:SULACM15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DCKS

Detailed Description

ACM15DCKS features PPS and Beryllium Copper construction, ensuring durability and optimal conductivity. With an amperage of 3A and voltage rating of 950VAC, it guarantees reliable performance in high-power applications. This female connector, with two rows and side hole mount type, offers easy installation on PCBs. Thru-hole termination method and gold-plated Beryllium Copper contacts ensure secure and low-resistance connections. The 3.96mm pitch and straight orientation accommodate precise mating. With 30 positions and loop bellow contact type, it allows for versatile connectivity. Operating in a wide temperature range of -65 to 150°C, it suits various environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Matte Tin termination plating enhances solderability. Classified under hi-rel PCB connectors, it meets stringent quality standards, making it ideal for aerospace, military, and other demanding applications.