ACM15DCKT

Heilind Number:SULACM15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DCKT

Detailed Description

Introducing the ACM15DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it offers reliable power transmission. The two rows of straight orientation connectors with a 3.96mm pitch and 30 positions provide ample connectivity options. Gold-plated Beryllium Copper contacts and matte tin termination guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its threaded mount type and through-hole termination make for secure and stable installation. Measuring 15.49mm in height and 9.4mm in width, the ACM15DCKT is compact yet efficient. Ideal for industrial and commercial applications, it meets the stringent requirements of hi-rel environments. Upgrade your connectivity solutions with the ACM15DCKT for seamless performance.