ACM15DRAH

Heilind Number:SULACM15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRAH

Detailed Description

The ACM15DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability even in harsh environments. With a 5A amperage rating, 950VAC voltage capacity, and operating temperature range of -65 to 150°C, this connector offers robust power and signal transmission. Its female gender, right-angle orientation, and 30 positions with 2 rows make it versatile for various connection needs. The use of gold-plated Beryllium Copper contacts and matte tin terminations guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156in) and tail length of 3.18mm (.125in), it enables precise and secure connections. Ideal for high-reliability applications, this connector is a top choice for engineers and designers seeking superior performance in their PCB designs.