ACM15DRAI

Heilind Number:SULACM15DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRAI

Detailed Description

Introducing the ACM15DRAI, a high-performance board-to-board PCB connector designed for critical applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable conductivity even in demanding environments. With a current rating of 5A and a voltage capability of 950VAC, it guarantees efficient power transmission. Featuring a female gender, right-angle orientation, and threaded mount type, it offers versatile installation options. The two rows of 30 full bellow contacts, plated with gold for enhanced durability, provide secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 10.95mm and a width of 8.26mm, allows for space-efficient PCB layouts. The termination method, thru-hole with matte tin plating, ensures easy and reliable soldering. Trust the ACM15DRAI for seamless connectivity in your critical electronic systems.