ACM15DRAN

Heilind Number:SULACM15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRAN

Detailed Description

Introducing the ACM15DRAN, a high-performance board-to-board PCB connector designed for critical applications. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender, two rows, and a right-angle orientation, it offers flexibility in installation. With a contact rating of 5A and voltage capability of 950VAC, it supports power-intensive operations with ease. The gold-plated contacts guarantee low contact resistance and long-term durability. Meeting stringent quality standards, including a wide operating temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. With a pitch of 3.96mm, tail length of 3.18mm, and compact dimensions, it is suitable for densely populated PCB layouts. Trust the ACM15DRAN for seamless and secure board-to-board connections in your mission-critical systems.