ACM15DRAS

Heilind Number:SULACM15DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRAS
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULACM15DRAS

Detailed Description

The ACM15DRAS Board To Board PCB Connector is a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures durability and reliability. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power-intensive tasks. The connector has a female gender, two rows, and a side hole mount type for easy installation. Utilizing a thru-hole termination method and gold-plated beryllium copper contacts, it guarantees excellent conductivity. With a pitch of 3.96mm (.156 in) and 30 positions, it allows for efficient signal transmission. Its full bellow contact type and right-angle orientation further enhance connectivity. Operating within a wide temperature range of -65°C to 150°C, it is ideal for harsh environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it space-efficient. Matte tin termination plating ensures longevity. Whether in aerospace, defense, or industrial applications, the ACM15DRAS connector delivers top-tier performance.