| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DRKF-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACM15DRKF-S13 |
ACM15DRKF-S13
| Heilind Number: | SULACM15DRKF-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DRKF-S13 |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Beryllium Copper construction, the ACM15DRKF-S13 connector is a high-performance component designed for demanding applications. With an amperage rating of 5 A and a voltage tolerance of 950 VAC, it ensures reliable power transmission. This female connector offers two rows of contacts with a pitch of 3.96 mm, perfect for secure board-to-board connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Operating within a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. Its straddle orientation and termination method via card extender provide versatile installation options. Ideal for hi-rel environments, this connector is a vital component in aerospace, defense, and other industries where performance and reliability are paramount.

