ACM15DRKF-S328

Heilind Number:SULACM15DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRKF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRKF-S328

Detailed Description

The ACM15DRKF-S328 is a high-performance connector designed for board-to-board PCB and card edge applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, it ensures reliable signal transmission in demanding environments. With a contact type of Full Bellow and a voltage rating of 950 VAC, this connector is suitable for high-power applications. The 30-position, dual-row design with a pitch of 3.96mm allows for efficient signal routing. Its straight orientation and floating bobbin mount type offer versatility in installation. With a low operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees stable performance even in extreme conditions. Compact in size with dimensions of 10.95mm in height and 8.26mm in width, the ACM15DRKF-S328 is ideal for space-constrained PCB layouts. Trust in its quality and performance for your connectivity needs.