ACM15DRKF

Heilind Number:SULACM15DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULACM15DRKF

Detailed Description

Introducing the ACM15DRKF, a high-performance connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two-row design with 30 positions offers ample connectivity options, while the floating bobbin mount type allows for flexible installation. Gold-plated Beryllium Copper contacts and Full Bellow contact type guarantee low contact resistance and durability. Termination through holes with matte tin plating ensures secure and stable connections on PCBs. Operating within a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With a compact size of 10.95mm in height and .325 in width, it is space-efficient while delivering high performance. Trust the ACM15DRKF for your critical board-to-board and card edge connection needs.