ACM15DRKH-S328

Heilind Number:SULACM15DRKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM15DRKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM15DRKH-S328
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM15DRKH-S328

Detailed Description

Introducing the ACM15DRKH-S328, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows for secure connectivity, with a clearance hole mount type and thru-hole termination method ensuring easy installation. Crafted from PPS and Beryllium Copper, it guarantees durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, offering excellent conductivity. With a pitch of 3.96mm (.156 inches) and 30 positions, it accommodates multiple connections with precision. Operating at voltages of up to 950 VAC, it is suitable for power and data-intensive systems. Its straight orientation and full bellow contact type further enhance its versatility. The connector's rugged construction, including a matte tin termination plating, allows for use in a wide temperature range from -65 to 150°C. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it provides a compact yet robust solution for your PCB connectivity needs. Trusted for its quality and performance, the ACM15DRKH-S328 is ideal for a range of industries, from telecommunications to aerospace. Upgrade your systems with this reliable connector and experience seamless signal transmission in even the harshest environments.