| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM15DRKH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACM15DRKH |
ACM15DRKH
| Heilind Number: | SULACM15DRKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM15DRKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM15DRKH, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows, this connector offers reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is plated with gold, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The termination method is through-hole with a clearance hole mount type, providing easy and secure installation. This connector, part of the Board to Board PCB Connectors category, is ideal for applications where high reliability is essential.

